Part Details for 935073680118 by Nexperia
Overview of 935073680118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 935073680118
935073680118 CAD Models
935073680118 Part Data Attributes:
|
935073680118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935073680118
Nexperia
Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935073680118
This table gives cross-reference parts and alternative options found for 935073680118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935073680118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV244D,118 | 74LV244 - Octal buffer/line driver (3-state) SOP 20-Pin | NXP Semiconductors | 935073680118 vs 74LV244D,118 |
74LV244DB,112 | 74LV244 - Octal buffer/line driver (3-state) SSOP2 20-Pin | NXP Semiconductors | 935073680118 vs 74LV244DB,112 |
935073680112 | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935073680118 vs 935073680112 |
74LV244DB,118 | 74LV244 - Octal buffer/line driver (3-state) SSOP2 20-Pin | NXP Semiconductors | 935073680118 vs 74LV244DB,118 |
74LV244DB | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | 935073680118 vs 74LV244DB |
74LV244DB,112 | 74LV244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | Nexperia | 935073680118 vs 74LV244DB,112 |
74LV244DB | IC LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935073680118 vs 74LV244DB |
935073680118 | IC LV/LV-A/LVX/H SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935073680118 vs 935073680118 |
74LV244DB-T | IC LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935073680118 vs 74LV244DB-T |