Part Details for 935079-000 by TE Connectivity
Overview of 935079-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935079-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | 55A1841-16-MST4-9CS2275 RoHS: Compliant |
3097 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC55A1841-16-MST4-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1841-16-MST4-9CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006400107
|
Sager | Multi-Conductor Cables 55A184116MST49CS2275 Min Qty: 1 | 0 |
|
$8.3000 / $10.3600 | Buy Now |
Part Details for 935079-000
935079-000 CAD Models
935079-000 Part Data Attributes
|
935079-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
935079-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |