Part Details for 935079230112 by NXP Semiconductors
Overview of 935079230112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935079230112
935079230112 CAD Models
935079230112 Part Data Attributes
|
935079230112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935079230112
NXP Semiconductors
IC TELEPHONE SPEECH CKT, PDIP16, 0.300 INCH, PLASTIC, SOT-38, DIP-16, Telephone Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Telecom IC Type | TELEPHONE SPEECH CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 935079230112
This table gives cross-reference parts and alternative options found for 935079230112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935079230112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA1062AN | IC TELEPHONE SPEECH CKT, PDIP16, 0.300 INCH, PLASTIC, SOT-38, DIP-16, Telephone Circuit | NXP Semiconductors | 935079230112 vs TEA1062AN |