Part Details for 935169280118 by NXP Semiconductors
Overview of 935169280118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935169280118
935169280118 CAD Models
935169280118 Part Data Attributes:
|
935169280118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935169280118
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 935169280118
This table gives cross-reference parts and alternative options found for 935169280118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935169280118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV32DB | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | 935169280118 vs SN74LV32DB |
SN74LV32ADBLE | Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 125 | Texas Instruments | 935169280118 vs SN74LV32ADBLE |
SN74LV32DBLE | Quadruple 2-Input Positive-OR Gate 14-SSOP -40 to 85 | Texas Instruments | 935169280118 vs SN74LV32DBLE |
935169280112 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | NXP Semiconductors | 935169280118 vs 935169280112 |
74LV32DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 935169280118 vs 74LV32DB-T |
N74LV32DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 935169280118 vs N74LV32DB |
74LV32DB,118 | 74LV32 - Quad 2-input OR gate SSOP1 14-Pin | NXP Semiconductors | 935169280118 vs 74LV32DB,118 |