Part Details for 935174920112 by Nexperia
Overview of 935174920112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935174920112
935174920112 CAD Models
935174920112 Part Data Attributes
|
935174920112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935174920112
Nexperia
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 935174920112
This table gives cross-reference parts and alternative options found for 935174920112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935174920112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4040ADTR2G | 12-Stage Binary Ripple Counter, TSSOP-16, 2500-REEL | onsemi | 935174920112 vs MC74HC4040ADTR2G |
SN74HC4040PWLE | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 935174920112 vs SN74HC4040PWLE |
SN74HC4040PWT | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 935174920112 vs SN74HC4040PWT |
SN74HC4040PWRE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 935174920112 vs SN74HC4040PWRE4 |
74HC4040PW | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 935174920112 vs 74HC4040PW |
HD74HC4040T | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 935174920112 vs HD74HC4040T |
MM74HC4040MTCX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 935174920112 vs MM74HC4040MTCX |
SN74HC4040PWTG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 935174920112 vs SN74HC4040PWTG4 |
SN74HC4040PWTE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 935174920112 vs SN74HC4040PWTE4 |
M74HC4040TTR | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | 935174920112 vs M74HC4040TTR |