Part Details for 935176360112 by Nexperia
Overview of 935176360112 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 935176360112
935176360112 CAD Models
935176360112 Part Data Attributes
|
935176360112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935176360112
Nexperia
Bus Driver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935176360112
This table gives cross-reference parts and alternative options found for 935176360112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935176360112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT573MTCX | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 2500-REEL | onsemi | 935176360112 vs 74LVT573MTCX |
SN74LVTH573PWRG4 | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 935176360112 vs SN74LVTH573PWRG4 |
74LVT573PW | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | 935176360112 vs 74LVT573PW |
74LVT573MTC | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 935176360112 vs 74LVT573MTC |
74LVTH573MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE | onsemi | 935176360112 vs 74LVTH573MTC |
SN74LVTH573IPWREP | Enhanced Product 3.3-V Abt Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935176360112 vs SN74LVTH573IPWREP |
74LVT573MTC | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1825-TUBE | onsemi | 935176360112 vs 74LVT573MTC |
74LVT573PWDH-T | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | 935176360112 vs 74LVT573PWDH-T |
SN74LVTH573PW | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 935176360112 vs SN74LVTH573PW |
74LVTH573MTCX | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 935176360112 vs 74LVTH573MTCX |