Datasheets
935185800112 by:

Overview of: 935185800112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 935185800112

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

935185800112 Nexperia

Buy Now Datasheet

Compare Parts:

935185800112 Nexperia NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Source Content uid 935185800112
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description TSSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for: 935185800112

Part Number Description Manufacturer Compare
SN74HC132APWR Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments 935185800112 vs SN74HC132APWR
MM74HC132MTC Logic Quad 2-Input NAND Schmitt Trigger, 96-TUBE onsemi 935185800112 vs MM74HC132MTC
935185800112 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 935185800112 vs 935185800112
SN74HC132QPWRG4Q1 Logic Automotive 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 935185800112 vs SN74HC132QPWRG4Q1
Part Number Description Manufacturer Compare
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency 935185800112 vs 5962-8683101CX
MC74HC132AD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 935185800112 vs MC74HC132AD
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency 935185800112 vs 5962-8683101CA
CD54HCT00F3A Logic Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 Texas Instruments 935185800112 vs CD54HCT00F3A
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 935185800112 vs 933714140653
SN74HC132APWR Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments 935185800112 vs SN74HC132APWR
GD54HCT00J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd 935185800112 vs GD54HCT00J

Related Parts

Update Alert Settings for: 935185800112 by Nexperia

  • Please alert me when 935185800112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935185800112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935185800112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935185800112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935185800112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935185800112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.