Part Details for 935186260118 by NXP Semiconductors
Overview of 935186260118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for 935186260118
935186260118 CAD Models
935186260118 Part Data Attributes:
|
935186260118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935186260118
NXP Semiconductors
IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 935186260118
This table gives cross-reference parts and alternative options found for 935186260118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935186260118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT10DB,118 | 74HC(T)10 - Triple 3-input NAND gate SSOP1 14-Pin | NXP Semiconductors | 935186260118 vs 74HCT10DB,118 |
74HCT10D,653 | 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin | NXP Semiconductors | 935186260118 vs 74HCT10D,653 |
74HCT10D,652 | 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin | NXP Semiconductors | 935186260118 vs 74HCT10D,652 |
935186260112 | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 935186260118 vs 935186260112 |
74HCT10DB | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 935186260118 vs 74HCT10DB |
74HCT10D | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 935186260118 vs 74HCT10D |