Logic
935188470118
Description: IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT403-1, TSSOP-16, Counter

Overview of 935188470118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for 935188470118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935188470118 by NXP Semiconductors

935188470118
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
210 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 935188470118
    NXP Semiconductors
    IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT403-1, TSSOP-16, Counter
    VS

Alternate Parts for 935188470118

This table gives cross-reference parts and alternative options found for 935188470118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935188470118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4060ADTR2G 14-Stage Binary Ripple Counter with Oscillator, TSSOP-16, 2500-REEL onsemi 935188470118 vs MC74HC4060ADTR2G
74HC4020PW,118 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin NXP Semiconductors 935188470118 vs 74HC4020PW,118
CD74HC4060PWRE4 High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 Texas Instruments 935188470118 vs CD74HC4060PWRE4
SN74HC4060PWTE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 935188470118 vs SN74HC4060PWTE4
SN74HC4060PWT 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 Texas Instruments 935188470118 vs SN74HC4060PWT
CD74HC4060PWR High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 Texas Instruments 935188470118 vs CD74HC4060PWR
935188470112 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter NXP Semiconductors 935188470118 vs 935188470112
MC74HC4060ADTR2 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC 935188470118 vs MC74HC4060ADTR2
MC74HC4060ADT HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC 935188470118 vs MC74HC4060ADT
74HC4060PW-T Binary Counter Nexperia 935188470118 vs 74HC4060PW-T
Part Number Description Manufacturer Compare
935188470112 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter NXP Semiconductors 935188470118 vs 935188470112
935242080112 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter NXP Semiconductors 935188470118 vs 935242080112
HD74HC4060T Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 Hitachi Ltd 935188470118 vs HD74HC4060T
MC74HC4020ADTR2 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC 935188470118 vs MC74HC4020ADTR2
MC74HC4060ADT HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC 935188470118 vs MC74HC4060ADT
74HC4060PW,112 74HC(T)4060 - 14-stage binary ripple counter with oscillator TSSOP 16-Pin NXP Semiconductors 935188470118 vs 74HC4060PW,112
74HC4060PW IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-403-1, MO-153, TSSOP-16, Counter NXP Semiconductors 935188470118 vs 74HC4060PW
74HC4020PW,118 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin NXP Semiconductors 935188470118 vs 74HC4020PW,118
MC74HC4060ADTR2 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC 935188470118 vs MC74HC4060ADTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935188470118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935188470118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935188470118 would you like to use for your alert(s)?
  • Please alert me when 935188470118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935188470118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935188470118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935188470118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935188470118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935188470118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: