Datasheets
935188710118 by:

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Part Details for 935188710118 by Nexperia

Overview of 935188710118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for 935188710118

935188710118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935188710118 Part Data Attributes

935188710118 Nexperia
Buy Now Datasheet
Compare Parts:
935188710118 Nexperia D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 7.2 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 48 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 18 MHz

Alternate Parts for 935188710118

This table gives cross-reference parts and alternative options found for 935188710118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935188710118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT377DB,112 SSOP2 20-Pin Nexperia 935188710118 vs 74HCT377DB,112
935188710112 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 935188710118 vs 935188710112
74HCT377DB,118 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SSOP2 20-Pin NXP Semiconductors 935188710118 vs 74HCT377DB,118
74HCT377DB,112 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SSOP2 20-Pin NXP Semiconductors 935188710118 vs 74HCT377DB,112
Part Number Description Manufacturer Compare
74HCT377D,652 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia 935188710118 vs 74HCT377D,652
CD54HCT377F D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor 935188710118 vs CD54HCT377F
74HCT377DB,118 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SSOP2 20-Pin NXP Semiconductors 935188710118 vs 74HCT377DB,118
74HCT377U D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS Nexperia 935188710118 vs 74HCT377U
74HCT377D IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch NXP Semiconductors 935188710118 vs 74HCT377D
5962-8976901RA D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, FRIT SEALED, CERDIP-20 Defense Logistics Agency 935188710118 vs 5962-8976901RA
GD74HCT377 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd 935188710118 vs GD74HCT377
SN54HCT377FKR HCT SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 935188710118 vs SN54HCT377FKR
74HCT377DB-T IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, FF/Latch NXP Semiconductors 935188710118 vs 74HCT377DB-T
CD54HCT377H/3A D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS Harris Semiconductor 935188710118 vs CD54HCT377H/3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935188710118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935188710118 by Nexperia

  • Please alert me when 935188710118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935188710118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935188710118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935188710118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935188710118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935188710118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: