Datasheets
935190090112 by:

Decoder/Driver

Part Details for 935190090112 by Nexperia

Overview of 935190090112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Telecommunications Communication and Networking

Part Details for 935190090112

935190090112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935190090112 Part Data Attributes

935190090112 Nexperia
Buy Now Datasheet
Compare Parts:
935190090112 Nexperia Decoder/Driver
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Family HC/UH
Input Conditioning LATCHED
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 8.2 mm
Logic IC Type 4-LINE TO 16-LINE DECODER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 345 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 935190090112

This table gives cross-reference parts and alternative options found for 935190090112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935190090112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC4514DB,118 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SSOP2 24-Pin Nexperia 935190090112 vs 74HC4514DB,118
74HC4514DB,112 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SSOP2 24-Pin Nexperia 935190090112 vs 74HC4514DB,112
74HC4514DB Decoder/Driver Nexperia 935190090112 vs 74HC4514DB
74HC4514DB HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 NXP Semiconductors 935190090112 vs 74HC4514DB
Part Number Description Manufacturer Compare
CD74ACT138M Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, Ge Solid State 935190090112 vs CD74ACT138M
CD54HC237F Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 Harris Semiconductor 935190090112 vs CD54HC237F
74ACT138DC Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 935190090112 vs 74ACT138DC
SN74LS248DR2 Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products 935190090112 vs SN74LS248DR2
5962-7703201JX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIL-24 Intersil Corporation 935190090112 vs 5962-7703201JX
HD74ACT154P Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 Hitachi Ltd 935190090112 vs HD74ACT154P
74ACT11138D-T Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 YAGEO Corporation 935190090112 vs 74ACT11138D-T
RM54AC139SEA OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 935190090112 vs RM54AC139SEA
HD74LS139RP-EL LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation 935190090112 vs HD74LS139RP-EL
933757210653 IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver NXP Semiconductors 935190090112 vs 933757210653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935190090112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935190090112 by Nexperia

  • Please alert me when 935190090112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935190090112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935190090112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935190090112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935190090112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935190090112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: