Datasheets
935204090512 by:

Bus Driver

Part Details for 935204090512 by Nexperia

Overview of 935204090512 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for 935204090512

935204090512 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935204090512 Part Data Attributes

935204090512 Nexperia
Buy Now Datasheet
Compare Parts:
935204090512 Nexperia Bus Driver
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description ,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Logic IC Type BUS DRIVER

Alternate Parts for 935204090512

This table gives cross-reference parts and alternative options found for 935204090512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935204090512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVTH162244DGGRG4 LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 935204090512 vs SN74LVTH162244DGGRG4
935204090518 Bus Driver Nexperia 935204090512 vs 935204090518
74LVT162244BDGG:11 74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ω termination resistors; 3-state@en-us TSSOP 48-Pin Nexperia 935204090512 vs 74LVT162244BDGG:11
Part Number Description Manufacturer Compare
SN74LVT162244ADLR 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 935204090512 vs SN74LVT162244ADLR
74LVTH162244MEA_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 Fairchild Semiconductor Corporation 935204090512 vs 74LVTH162244MEA_NL
935204090518 Bus Driver Nexperia 935204090512 vs 935204090518
SN74LVT162244ADL 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 935204090512 vs SN74LVT162244ADL
74LVT162244BDL,118 74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ω termination resistors; 3-state@en-us SSOP 48-Pin Nexperia 935204090512 vs 74LVT162244BDL,118
74LVTH162244MEAX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 935204090512 vs 74LVTH162244MEAX
SN74LVT162244DLR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 935204090512 vs SN74LVT162244DLR
SN74LVTH162244DL 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 935204090512 vs SN74LVTH162244DL
74LVT162244BDGG:11 74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ω termination resistors; 3-state@en-us TSSOP 48-Pin Nexperia 935204090512 vs 74LVT162244BDGG:11
74LVT162244MEAX Low Voltage 16-Bit Buffer/Line Driver with 3-STATE Outputs and 25 Ohm Series Resistors in the Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL Fairchild Semiconductor Corporation 935204090512 vs 74LVT162244MEAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935204090512 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935204090512 by Nexperia

Select Manufacturer
Which Manufacturer of 935204090512 would you like to use for your alert(s)?
  • Please alert me when 935204090512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935204090512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935204090512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935204090512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935204090512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935204090512 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: