Part Details for 935207000112 by Nexperia
Overview of 935207000112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935207000112
935207000112 CAD Models
935207000112 Part Data Attributes
|
935207000112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935207000112
Nexperia
Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935207000112
This table gives cross-reference parts and alternative options found for 935207000112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935207000112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT04DB | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP2-14, Gate | NXP Semiconductors | 935207000112 vs 74ABT04DB |
74ABT04DB | Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 935207000112 vs 74ABT04DB |
74ABT04DB,118 | 74ABT04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | 935207000112 vs 74ABT04DB,118 |
74ABT04DB,112 | 74ABT04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | 935207000112 vs 74ABT04DB,112 |