Part Details for 935210280112 by NXP Semiconductors
Overview of 935210280112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935210280112
935210280112 CAD Models
935210280112 Part Data Attributes
|
935210280112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935210280112
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935210280112
This table gives cross-reference parts and alternative options found for 935210280112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935210280112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV123ATPWRG4Q1 | Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | 935210280112 vs SN74LV123ATPWRG4Q1 |
HD74LV221ATELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 935210280112 vs HD74LV221ATELL |
SN74LV221APWG4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 935210280112 vs SN74LV221APWG4 |
74VHC123AFT(BE) | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Toshiba America Electronic Components | 935210280112 vs 74VHC123AFT(BE) |
SN74LV123APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 935210280112 vs SN74LV123APWRE4 |
SN74LV221APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 935210280112 vs SN74LV221APWRE4 |
TC74VHC123AFT(ELKM | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 935210280112 vs TC74VHC123AFT(ELKM |
HD74LV221ATELL-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 935210280112 vs HD74LV221ATELL-E |
SN74LV221APW | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | 935210280112 vs SN74LV221APW |
SN74LV221AQPWRG4Q1 | Automotive Catalog Dual Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | 935210280112 vs SN74LV221AQPWRG4Q1 |