Part Details for 935227370512 by NXP Semiconductors
Overview of 935227370512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935227370512
935227370512 CAD Models
935227370512 Part Data Attributes
|
935227370512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935227370512
NXP Semiconductors
2.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 935227370512
This table gives cross-reference parts and alternative options found for 935227370512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935227370512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58631TK,157 | SA58631TK | NXP Semiconductors | 935227370512 vs SA58631TK,157 |
935278634118 | 2.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | 935227370512 vs 935278634118 |
935278676118 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | 935227370512 vs 935278676118 |
TDA8543T/N1,512 | TDA8543 - 2 W BTL audio amplifier SOP 16-Pin | NXP Semiconductors | 935227370512 vs TDA8543T/N1,512 |
SA58631TK | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8, Audio/Video Amplifier | NXP Semiconductors | 935227370512 vs SA58631TK |
TDA8543T/N1,112 | TDA8543T | NXP Semiconductors | 935227370512 vs TDA8543T/N1,112 |
TDA8543T/N1,118 | TDA8543 - 2 W BTL audio amplifier SOP 16-Pin | NXP Semiconductors | 935227370512 vs TDA8543T/N1,118 |
935278676112 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | 935227370512 vs 935278676112 |
935211650112 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | NXP Semiconductors | 935227370512 vs 935211650112 |
TDA8541T/N1,112 | TDA8541 - 1 W BTL audio amplifier SOIC 8-Pin | NXP Semiconductors | 935227370512 vs TDA8541T/N1,112 |