Part Details for 935241100112 by Nexperia
Overview of 935241100112 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 935241100112
935241100112 CAD Models
935241100112 Part Data Attributes
|
935241100112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935241100112
Nexperia
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935241100112
This table gives cross-reference parts and alternative options found for 935241100112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935241100112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC126ADRG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 935241100112 vs SN74LVC126ADRG4 |
74LVC126AD,112 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state SOIC 14-Pin | NXP Semiconductors | 935241100112 vs 74LVC126AD,112 |
74LVC126AD,112 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 935241100112 vs 74LVC126AD,112 |
SN74LVC126AQDRQ1 | Automotive 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 935241100112 vs SN74LVC126AQDRQ1 |
SN74LVC126ADTG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 935241100112 vs SN74LVC126ADTG4 |
74LCX126MX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL | onsemi | 935241100112 vs 74LCX126MX |
74LVC126AD | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 935241100112 vs 74LVC126AD |
SN74LVC126ADG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 935241100112 vs SN74LVC126ADG4 |
SN74LVC126ADR | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 935241100112 vs SN74LVC126ADR |
935241100112 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | NXP Semiconductors | 935241100112 vs 935241100112 |