Part Details for 935245640165 by NXP Semiconductors
Overview of 935245640165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 935245640165
935245640165 CAD Models
935245640165 Part Data Attributes
|
935245640165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935245640165
NXP Semiconductors
HCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for 935245640165
This table gives cross-reference parts and alternative options found for 935245640165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935245640165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G04GW | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935245640165 vs 74AHCT1G04GW |
935262752125 | IC AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935245640165 vs 935262752125 |
SN74AHCT1G04DCK | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 935245640165 vs SN74AHCT1G04DCK |
935262752115 | Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935245640165 vs 935262752115 |
74AHCT1G04DCKRE4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 935245640165 vs 74AHCT1G04DCKRE4 |
935262752118 | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935245640165 vs 935262752118 |
74AHCT1G04GW,165 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 935245640165 vs 74AHCT1G04GW,165 |
SN74AHCT1G04DCKT | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 935245640165 vs SN74AHCT1G04DCKT |
74AHCT1G04GW | Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935245640165 vs 74AHCT1G04GW |
935245640118 | Inverter, HCT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935245640165 vs 935245640118 |