Part Details for 935245750118 by Nexperia
Overview of 935245750118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935245750118
935245750118 CAD Models
935245750118 Part Data Attributes
|
935245750118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935245750118
Nexperia
OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935245750118
This table gives cross-reference parts and alternative options found for 935245750118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935245750118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S32FU(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935245750118 vs TC7S32FU(TE12L) |
MC74VHC1G32DFT1 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935245750118 vs MC74VHC1G32DFT1 |
74HC1G32GW,125 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 935245750118 vs 74HC1G32GW,125 |
935262756118 | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935245750118 vs 935262756118 |
74AHC1G32GW,165 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | 935245750118 vs 74AHC1G32GW,165 |
HD74HC1G32CME-E | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 935245750118 vs HD74HC1G32CME-E |
TC7SH32FU(TE85L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935245750118 vs TC7SH32FU(TE85L) |
S-75V32ANC-5V4-T2 | OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | 935245750118 vs S-75V32ANC-5V4-T2 |
935262756125 | OR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935245750118 vs 935262756125 |
SN74AHC1G32DCKTG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | 935245750118 vs SN74AHC1G32DCKTG4 |