Logic
935255450112
Description: ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56

Overview of 935255450112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 935255450112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935255450112 by NXP Semiconductors

935255450112
NXP Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
USER SELECTABLE 3.3V VCC
Family
ALVT
JESD-30 Code
R-PDSO-G56
Length
18.425 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
18
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 935255450112
    NXP Semiconductors
    ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56
    VS

Alternate Parts for 935255450112

This table gives cross-reference parts and alternative options found for 935255450112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935255450112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVT162821DL,512 74ALVT162821 - 20-bit bus interface D-type flip-flop; positive-edge trigger with 30 Ohmnttttermination resistors; 3-state@en-us SSOP 56-Pin Nexperia 935255450112 vs 74ALVT162821DL,512
74ALVT162821DL,518 74ALVT162821 - 20-bit bus interface D-type flip-flop; positive-edge trigger with 30 Ohmnttttermination resistors; 3-state@en-us SSOP 56-Pin Nexperia 935255450112 vs 74ALVT162821DL,518
74ALVT162821DL,518 74ALVT162821 - 2.5 V / 3.3 V 20-bit bus-interface D-type flip-flop, positive-edge trigger with 30 Ohm termination resistors (3-State) SSOP 56-Pin NXP Semiconductors 935255450112 vs 74ALVT162821DL,518
74ALVT162821DL-T IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-371, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs 74ALVT162821DL-T
74ALVT162821DL Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 Nexperia 935255450112 vs 74ALVT162821DL
935255450118 IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs 935255450118
74ALVT162821DL,512 74ALVT162821 - 2.5 V / 3.3 V 20-bit bus-interface D-type flip-flop, positive-edge trigger with 30 Ohm termination resistors (3-State) SSOP 56-Pin NXP Semiconductors 935255450112 vs 74ALVT162821DL,512
Part Number Description Manufacturer Compare
AV162821DL-T IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs AV162821DL-T
74ALVT162821DL Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 Nexperia 935255450112 vs 74ALVT162821DL
74ALVT162821DGG:11 74ALVT162821 - 20-bit bus interface D-type flip-flop; positive-edge trigger with 30 Ohmnttttermination resistors; 3-state@en-us TSSOP 56-Pin Nexperia 935255450112 vs 74ALVT162821DGG:11
74ALVT162821DL-T IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-371, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs 74ALVT162821DL-T
74ALVT162821DG IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs 74ALVT162821DG
935255460112 ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 NXP Semiconductors 935255450112 vs 935255460112
74ALVT162821DGG-T IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs 74ALVT162821DGG-T
74ALVT162821DGG IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs 74ALVT162821DGG
AV162821DL IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 935255450112 vs AV162821DL
74ALVT162821DL,518 74ALVT162821 - 20-bit bus interface D-type flip-flop; positive-edge trigger with 30 Ohmnttttermination resistors; 3-state@en-us SSOP 56-Pin Nexperia 935255450112 vs 74ALVT162821DL,518

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935255450112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935255450112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935255450112 would you like to use for your alert(s)?
  • Please alert me when 935255450112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935255450112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935255450112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935255450112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935255450112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935255450112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: