Part Details for 935260443118 by Nexperia
Overview of 935260443118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260443118
935260443118 CAD Models
935260443118 Part Data Attributes
|
935260443118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260443118
Nexperia
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 3 TO 3.6 V RANGE | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935260443118
This table gives cross-reference parts and alternative options found for 935260443118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260443118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935260443112 | Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | 935260443118 vs 935260443112 |
74ALVCH16373DL,112 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin | NXP Semiconductors | 935260443118 vs 74ALVCH16373DL,112 |
SN74ALVCH16373DL | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 935260443118 vs SN74ALVCH16373DL |
IDT74ALVCH16373PV8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 935260443118 vs IDT74ALVCH16373PV8 |
74ALVCH16373DL,118 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin | NXP Semiconductors | 935260443118 vs 74ALVCH16373DL,118 |
IDT74ALVCH162373PVG | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | 935260443118 vs IDT74ALVCH162373PVG |
74ALVC16373DL | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 935260443118 vs 74ALVC16373DL |
74ALVCH16373DL | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | 935260443118 vs 74ALVCH16373DL |
74ALVCH16373DLG4 | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | 935260443118 vs 74ALVCH16373DLG4 |
74ALVCH16373DL,112 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin | Nexperia | 935260443118 vs 74ALVCH16373DL,112 |