Logic
935260580112
NXP Semiconductors
Description: IC LOW SKEW CLOCK DRIVER, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Clock Driver

Overview of 935260580112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 935260580112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935260580112 by NXP Semiconductors

935260580112
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
fmax-Min
150 MHz
Want to compare parts?
  1. 935260580112
    NXP Semiconductors
    IC LOW SKEW CLOCK DRIVER, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Clock Driver
    VS

Alternate Parts for 935260580112

This table gives cross-reference parts and alternative options found for 935260580112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260580112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCK2001DL,112 PCK2001 - 14.318-150 MHz I2C 1:18 clock buffer SSOP 48-Pin NXP Semiconductors 935260580112 vs PCK2001DL,112
Part Number Description Manufacturer Compare
PCK2001MDB,118 IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, Clock Driver NXP Semiconductors 935260580112 vs PCK2001MDB,118
PCK2001MDB-T IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, Clock Driver NXP Semiconductors 935260580112 vs PCK2001MDB-T
PCK2001DL,112 PCK2001 - 14.318-150 MHz I2C 1:18 clock buffer SSOP 48-Pin NXP Semiconductors 935260580112 vs PCK2001DL,112
PCK2001MDB,112 IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, PLASTIC, SSOP-28, Clock Driver NXP Semiconductors 935260580112 vs PCK2001MDB,112
EL5000AER 5000 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, MO-153, TSSOP-16 Intersil Corporation 935260580112 vs EL5000AER
EL5000AERZ 5000 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 Intersil Corporation 935260580112 vs EL5000AERZ
EL5000AERZ-T7 5000 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 Intersil Corporation 935260580112 vs EL5000AERZ-T7
935262449118 IC LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 5.30 MM, PLASTIC, MO-150AH, SOT-341-1, SSOP-28, Clock Driver NXP Semiconductors 935260580112 vs 935262449118
935262449112 IC LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 5.30 MM, PLASTIC, MO-150AH, SOT-341-1, SSOP-28, Clock Driver NXP Semiconductors 935260580112 vs 935262449112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935260580112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935260580112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935260580112 would you like to use for your alert(s)?
  • Please alert me when 935260580112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935260580112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935260580112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935260580112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935260580112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935260580112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: