Part Details for 935260740118 by NXP Semiconductors
Overview of 935260740118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260740118
935260740118 CAD Models
935260740118 Part Data Attributes:
|
935260740118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935260740118
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935260740118
This table gives cross-reference parts and alternative options found for 935260740118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260740118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCU04AD,118 | 74LVCU04A - Hex unbuffered inverter SOIC 14-Pin | NXP Semiconductors | 935260740118 vs 74LVCU04AD,118 |
MC74LCXU04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 935260740118 vs MC74LCXU04D |
MC74LCXU04DG | Low Voltage CMOS Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | 935260740118 vs MC74LCXU04DG |
74LVCU04AM | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | 935260740118 vs 74LVCU04AM |
MC74LCXU04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 935260740118 vs MC74LCXU04D |
935260740118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935260740118 vs 935260740118 |
74LCXU04M | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | 935260740118 vs 74LCXU04M |
74LVCU04AD,118 | 74LVCU04A - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | 935260740118 vs 74LVCU04AD,118 |
MC74LCXU04M | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | 935260740118 vs MC74LCXU04M |
SN74LVCU04ADTG4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 935260740118 vs SN74LVCU04ADTG4 |