There are no models available for this part yet.
Overview of 935260747118 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
CAD Models for 935260747118 by Nexperia
Part Data Attributes for 935260747118 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LVC/LCX/Z
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
8.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 935260747118
This table gives cross-reference parts and alternative options found for 935260747118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260747118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX138MTCX | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2500-REEL | onsemi | 935260747118 vs 74LCX138MTCX |
74LVC138APW,118 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 935260747118 vs 74LVC138APW,118 |
SN74LVC138PW | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 935260747118 vs SN74LVC138PW |
74LCX138MTC_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 935260747118 vs 74LCX138MTC_NL |
74LCX138FT(AJ) | Decoder/Driver | Toshiba America Electronic Components | 935260747118 vs 74LCX138FT(AJ) |
74LVC138APW | Decoder/Driver | Nexperia | 935260747118 vs 74LVC138APW |
SN74LVC138PWR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | 935260747118 vs SN74LVC138PWR |
HD74LVC138TELL-E | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | 935260747118 vs HD74LVC138TELL-E |
TC74LCX138FT | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | 935260747118 vs TC74LCX138FT |
MC74LCX138DTG | Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | onsemi | 935260747118 vs MC74LCX138DTG |