Part Details for 935261315118 by NXP Semiconductors
Overview of 935261315118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 935261315118
935261315118 CAD Models
935261315118 Part Data Attributes
|
935261315118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935261315118
NXP Semiconductors
2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SOT-163, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-163, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 55 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 935261315118
This table gives cross-reference parts and alternative options found for 935261315118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935261315118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8552T/N1,512 | TDA8552T; TDA8552TS - 2 x 1.4 W BTL audio amplifiers with digital volume control and headphone sensing SOP 20-Pin | NXP Semiconductors | 935261315118 vs TDA8552T/N1,512 |
TDA8552TD | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SOT-163, SO-20, Audio Control IC | NXP Semiconductors | 935261315118 vs TDA8552TD |
TDA8552T | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SO-20, Audio Control IC | NXP Semiconductors | 935261315118 vs TDA8552T |