Part Details for 935261960118 by Nexperia
Overview of 935261960118 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935261960118
935261960118 CAD Models
935261960118 Part Data Attributes
|
935261960118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935261960118
Nexperia
Bus Transceiver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935261960118
This table gives cross-reference parts and alternative options found for 935261960118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935261960118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261960112 | Bus Transceiver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 935261960118 vs 935261960112 |
74AHCT245D-Q100 | Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935261960118 vs 74AHCT245D-Q100 |
SN74AHCT245DWG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 935261960118 vs SN74AHCT245DWG4 |
74AHCT245D | IC AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935261960118 vs 74AHCT245D |
74AHCT245D | Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935261960118 vs 74AHCT245D |
SN74AHCT245DWRG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | 935261960118 vs SN74AHCT245DWRG4 |
SN74AHCT245DWE4 | AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 935261960118 vs SN74AHCT245DWE4 |
74AHCT245D,112 | 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin | NXP Semiconductors | 935261960118 vs 74AHCT245D,112 |
74AHCT245D-T | IC AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935261960118 vs 74AHCT245D-T |
935261960118 | IC AHCT/VHCT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 935261960118 vs 935261960118 |