Part Details for 935261963118 by Nexperia
Overview of 935261963118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for 935261963118
935261963118 CAD Models
935261963118 Part Data Attributes:
|
935261963118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935261963118
Nexperia
Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935261963118
This table gives cross-reference parts and alternative options found for 935261963118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935261963118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX541DW | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 935261963118 vs MC74LVX541DW |
74LVX541MX | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 935261963118 vs 74LVX541MX |
74LV541D,118 | 74LV541 - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | 935261963118 vs 74LV541D,118 |
MC74VHCT541ADWRG | Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, SOIC-20 WB, 1000-REEL | onsemi | 935261963118 vs MC74VHCT541ADWRG |
74VHCT541AM | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 935261963118 vs 74VHCT541AM |
HD74LV541RP | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | 935261963118 vs HD74LV541RP |
TC74VHCT541FW(ELP) | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 935261963118 vs TC74VHCT541FW(ELP) |
SN74AHCT541DWRE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125 | Texas Instruments | 935261963118 vs SN74AHCT541DWRE4 |
HD74LV541ARP | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SO-20 | Hitachi Ltd | 935261963118 vs HD74LV541ARP |
MC74VHCT541ADW | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 935261963118 vs MC74VHCT541ADW |