Part Details for 935262056518 by NXP Semiconductors
Overview of 935262056518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262056518
935262056518 CAD Models
935262056518 Part Data Attributes
|
935262056518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262056518
NXP Semiconductors
IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for 935262056518
This table gives cross-reference parts and alternative options found for 935262056518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262056518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5013H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | 935262056518 vs PCD5013H |