Part Details for 935262415118 by NXP Semiconductors
Overview of 935262415118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for 935262415118
935262415118 CAD Models
935262415118 Part Data Attributes
|
935262415118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262415118
NXP Semiconductors
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262415118
This table gives cross-reference parts and alternative options found for 935262415118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262415118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4514PW,112 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | 935262415118 vs 74HC4514PW,112 |
74HC4514PW | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN | NXP Semiconductors | 935262415118 vs 74HC4514PW |
M74HC4514TTR | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | STMicroelectronics | 935262415118 vs M74HC4514TTR |
935262415112 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | 935262415118 vs 935262415112 |
MM74HC4514MTC | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 935262415118 vs MM74HC4514MTC |
MM74HC4514MTCX | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 935262415118 vs MM74HC4514MTCX |
74HC4514PW,118 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | NXP Semiconductors | 935262415118 vs 74HC4514PW,118 |
74HC4514PW,112 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | NXP Semiconductors | 935262415118 vs 74HC4514PW,112 |
74HC4514PW | Decoder/Driver | Nexperia | 935262415118 vs 74HC4514PW |
935262415112 | Decoder/Driver | Nexperia | 935262415118 vs 935262415112 |