Datasheets
935262642118 by:

IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate

Part Details for 935262642118 by NXP Semiconductors

Overview of 935262642118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 935262642118

935262642118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935262642118 Part Data Attributes

935262642118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
935262642118 NXP Semiconductors IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, SOT-108-1, SO-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AHC
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type OR GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 14.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for 935262642118

This table gives cross-reference parts and alternative options found for 935262642118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262642118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74VHC32MR2 AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 935262642118 vs MC74VHC32MR2
SN74AHC32NSRG4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 935262642118 vs SN74AHC32NSRG4
HD74LV32AFP-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 Renesas Electronics Corporation 935262642118 vs HD74LV32AFP-E
74VHC32M AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 935262642118 vs 74VHC32M
MC74VHC32M AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 onsemi 935262642118 vs MC74VHC32M
HD74LV32AFPEL-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 Renesas Electronics Corporation 935262642118 vs HD74LV32AFPEL-E
TC74VHC32F(EL) IC AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 935262642118 vs TC74VHC32F(EL)
MC74VHC32D AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 935262642118 vs MC74VHC32D
HD74LV32AFP OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 Hitachi Ltd 935262642118 vs HD74LV32AFP
SN74LV32ANSRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 935262642118 vs SN74LV32ANSRG4
Part Number Description Manufacturer Compare
74VHC32M IC AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 935262642118 vs 74VHC32M
74LVX32SJ LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 Texas Instruments 935262642118 vs 74LVX32SJ
74AHC32S14-13 OR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated 935262642118 vs 74AHC32S14-13
MC74VHC32D AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 935262642118 vs MC74VHC32D
MC74VHC32MR2 AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC 935262642118 vs MC74VHC32MR2
935262642112 IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 935262642118 vs 935262642112
MC74LVX32D LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 935262642118 vs MC74LVX32D
HD74LV32AFP OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 Hitachi Ltd 935262642118 vs HD74LV32AFP
TC74LVX32FNELP IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components 935262642118 vs TC74LVX32FNELP
HD74LV32RP OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd 935262642118 vs HD74LV32RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935262642118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935262642118 by NXP Semiconductors

  • Please alert me when 935262642118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935262642118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935262642118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935262642118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935262642118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935262642118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: