Part Details for 935262642118 by NXP Semiconductors
Overview of 935262642118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262642118
935262642118 CAD Models
935262642118 Part Data Attributes
|
935262642118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262642118
NXP Semiconductors
IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935262642118
This table gives cross-reference parts and alternative options found for 935262642118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262642118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC32MR2 | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935262642118 vs MC74VHC32MR2 |
SN74AHC32NSRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 935262642118 vs SN74AHC32NSRG4 |
HD74LV32AFP-E | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 935262642118 vs HD74LV32AFP-E |
74VHC32M | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 935262642118 vs 74VHC32M |
MC74VHC32M | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 935262642118 vs MC74VHC32M |
HD74LV32AFPEL-E | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 935262642118 vs HD74LV32AFPEL-E |
TC74VHC32F(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 935262642118 vs TC74VHC32F(EL) |
MC74VHC32D | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935262642118 vs MC74VHC32D |
HD74LV32AFP | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | 935262642118 vs HD74LV32AFP |
SN74LV32ANSRG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 935262642118 vs SN74LV32ANSRG4 |