Part Details for 935262642118 by Nexperia
Overview of 935262642118 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935262642118
935262642118 CAD Models
935262642118 Part Data Attributes
|
935262642118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262642118
Nexperia
OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935262642118
This table gives cross-reference parts and alternative options found for 935262642118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262642118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03651-01YE | Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -55 to 125 | Texas Instruments | 935262642118 vs V62/03651-01YE |
SN74LV32ADRE4 | 4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125 | Texas Instruments | 935262642118 vs SN74LV32ADRE4 |
SN74LV32AD | 4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125 | Texas Instruments | 935262642118 vs SN74LV32AD |
74VHC32MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | 935262642118 vs 74VHC32MTR |
74AHC32D,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 935262642118 vs 74AHC32D,118 |
SN74LV32ADRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | 935262642118 vs SN74LV32ADRG4 |
74AHC32D,112 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 935262642118 vs 74AHC32D,112 |
74VHC32M | Quad 2-Input OR Gate, 1100-TUBE | onsemi | 935262642118 vs 74VHC32M |
HD74LV32ARP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 935262642118 vs HD74LV32ARP |
MC74VHC32DR2G | 2-1 Quad OR Gate, SOIC-14 NB, 2500-REEL | onsemi | 935262642118 vs MC74VHC32DR2G |