Part Details for 935262643112 by Nexperia
Overview of 935262643112 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935262643112
935262643112 CAD Models
935262643112 Part Data Attributes
|
935262643112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262643112
Nexperia
OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262643112
This table gives cross-reference parts and alternative options found for 935262643112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262643112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC32MTCX_NL | OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935262643112 vs 74VHC32MTCX_NL |
74AHC32PW,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | 935262643112 vs 74AHC32PW,118 |
74VHC32MTCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | 935262643112 vs 74VHC32MTCX |
SN74AHC32PWG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935262643112 vs SN74AHC32PWG4 |
74VHC32MTC | Quad 2-Input OR Gate, 2350-TUBE | onsemi | 935262643112 vs 74VHC32MTC |
MC74VHC32DTR2 | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | onsemi | 935262643112 vs MC74VHC32DTR2 |
935262643118 | IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 935262643112 vs 935262643118 |
74AHC32PW,112 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | 935262643112 vs 74AHC32PW,112 |
SN74AHC32PWE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935262643112 vs SN74AHC32PWE4 |
74AHC32PW | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935262643112 vs 74AHC32PW |