Part Details for 935262650118 by NXP Semiconductors
Overview of 935262650118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262650118
935262650118 CAD Models
935262650118 Part Data Attributes:
|
935262650118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262650118
NXP Semiconductors
IC AHCT/VHCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262650118
This table gives cross-reference parts and alternative options found for 935262650118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262650118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT373ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 935262650118 vs MC74VHCT373ADTR2 |
74VHCT373AMTCX_NL | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 935262650118 vs 74VHCT373AMTCX_NL |
74AHCT373PW | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935262650118 vs 74AHCT373PW |
74AHCT373PW/T3 | IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935262650118 vs 74AHCT373PW/T3 |
74VHCT373AMTCX | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 935262650118 vs 74VHCT373AMTCX |
TC74VHCT373AFT(EL) | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 935262650118 vs TC74VHCT373AFT(EL) |
MC74VHCT373ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 935262650118 vs MC74VHCT373ADTR2 |
74AHCT373PW,118 | 74AHC(T)373 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | 935262650118 vs 74AHCT373PW,118 |
74VHCT373MTC | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 935262650118 vs 74VHCT373MTC |
MC74VHCT373ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | 935262650118 vs MC74VHCT373ADTR2 |