Part Details for 935262678118 by Nexperia
Overview of 935262678118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262678118
935262678118 CAD Models
935262678118 Part Data Attributes
|
935262678118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262678118
Nexperia
AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935262678118
This table gives cross-reference parts and alternative options found for 935262678118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262678118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC08DR | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14, Gate | onsemi | 935262678118 vs MC74VHC08DR |
74VHC08MX | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 935262678118 vs 74VHC08MX |
MC74VHC08DR2 | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935262678118 vs MC74VHC08DR2 |
74AHC08D,112 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 935262678118 vs 74AHC08D,112 |
935262678118 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 935262678118 vs 935262678118 |
SN74AHC08QDRQ1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | 935262678118 vs SN74AHC08QDRQ1 |
SN74AHC08DRG4 | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | 935262678118 vs SN74AHC08DRG4 |
TC74VHC08FN(ELP) | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 935262678118 vs TC74VHC08FN(ELP) |
74AHC08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 935262678118 vs 74AHC08D,118 |
74VHC08MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 935262678118 vs 74VHC08MTR |