Part Details for 935262681112 by Nexperia
Overview of 935262681112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 935262681112
935262681112 CAD Models
935262681112 Part Data Attributes
|
935262681112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262681112
Nexperia
Bus Driver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262681112
This table gives cross-reference parts and alternative options found for 935262681112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262681112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC374PW,112 | 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | 935262681112 vs 74AHC374PW,112 |
MC74VHC374DT | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 935262681112 vs MC74VHC374DT |
74VHC374MTCX | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 935262681112 vs 74VHC374MTCX |
74AHC374PW-T | AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262681112 vs 74AHC374PW-T |
935262681118 | AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262681112 vs 935262681118 |
935262681118 | Bus Driver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 935262681112 vs 935262681118 |
74AHC374PW,112 | 74AHC(T)374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | 935262681112 vs 74AHC374PW,112 |
74AHC374PW | Bus Driver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935262681112 vs 74AHC374PW |
74AHC374PW | AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262681112 vs 74AHC374PW |
74AHC374PWDH | AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262681112 vs 74AHC374PWDH |