Part Details for 935262687112 by Nexperia
Overview of 935262687112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 935262687112
935262687112 CAD Models
935262687112 Part Data Attributes
|
935262687112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262687112
Nexperia
NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262687112
This table gives cross-reference parts and alternative options found for 935262687112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262687112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC00TTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 935262687112 vs 74VHC00TTR |
74AHC00PW,118 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 935262687112 vs 74AHC00PW,118 |
SN74AHC00PWRE4 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 935262687112 vs SN74AHC00PWRE4 |
SN74AHC00IPWRQ1 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262687112 vs SN74AHC00IPWRQ1 |
74AHC00PWDH | IC AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | 935262687112 vs 74AHC00PWDH |
SN74AHC00PWE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | 935262687112 vs SN74AHC00PWE4 |
74VHC00MTC | Quad 2-Input NAND Gate, 2350-TUBE | onsemi | 935262687112 vs 74VHC00MTC |
SN74AHC00PWG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935262687112 vs SN74AHC00PWG4 |
TC74VHC00FT | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 935262687112 vs TC74VHC00FT |
MC74VHC00DT | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 935262687112 vs MC74VHC00DT |