Part Details for 935262749118 by NXP Semiconductors
Overview of 935262749118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 935262749118
935262749118 CAD Models
935262749118 Part Data Attributes:
|
935262749118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262749118
NXP Semiconductors
AHCT/VHCT SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935262749118
This table gives cross-reference parts and alternative options found for 935262749118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262749118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262749165 | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262749118 vs 935262749165 |
74HCT1G00GW,165 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | 935262749118 vs 74HCT1G00GW,165 |
HD74HCT1G00-EL | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 935262749118 vs HD74HCT1G00-EL |
74AHCT1G00GW,125 | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | 935262749118 vs 74AHCT1G00GW,125 |
NC7ST00P5X | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 935262749118 vs NC7ST00P5X |
935245600125 | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262749118 vs 935245600125 |
935262749125 | NAND Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262749118 vs 935262749125 |
HD74HCT1G00CME | HCT SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 935262749118 vs HD74HCT1G00CME |
935262749115 | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262749118 vs 935262749115 |
SN74AHCT1G00DCK3 | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 | Texas Instruments | 935262749118 vs SN74AHCT1G00DCK3 |