Part Details for 935262752115 by NXP Semiconductors
Overview of 935262752115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262752115
935262752115 CAD Models
935262752115 Part Data Attributes
|
935262752115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262752115
NXP Semiconductors
AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935262752115
This table gives cross-reference parts and alternative options found for 935262752115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262752115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G04GW,165 | 74HC1G04; 74HCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | 935262752115 vs 74HCT1G04GW,165 |
74AHCT1G04GW | Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935262752115 vs 74AHCT1G04GW |
74AHCT1G04GW,125 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 935262752115 vs 74AHCT1G04GW,125 |
CAHCT1G04QDCKRQ1 | Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 935262752115 vs CAHCT1G04QDCKRQ1 |
74AHCT1G04GW,125 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | 935262752115 vs 74AHCT1G04GW,125 |
74HCT1G04GW,125 | 74HC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 935262752115 vs 74HCT1G04GW,125 |
935262752165 | IC AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935262752115 vs 935262752165 |
74AHCT1G04DCKTG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | 935262752115 vs 74AHCT1G04DCKTG4 |
74AHCT1G04GW-G | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935262752115 vs 74AHCT1G04GW-G |
935262752118 | Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935262752115 vs 935262752118 |