Part Details for 935262754165 by NXP Semiconductors
Overview of 935262754165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 935262754165
935262754165 CAD Models
935262754165 Part Data Attributes:
|
935262754165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262754165
NXP Semiconductors
AHCT/VHCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935262754165
This table gives cross-reference parts and alternative options found for 935262754165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262754165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G08GW,125 | 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 935262754165 vs 74AHCT1G08GW,125 |
74AHCT1G08GW,165 | 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 935262754165 vs 74AHCT1G08GW,165 |
74HC1G08GW,165 | 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 935262754165 vs 74HC1G08GW,165 |
74AHCT1G08GW | IC HCT SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 935262754165 vs 74AHCT1G08GW |
74HCT1G08GW-G | IC HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935262754165 vs 74HCT1G08GW-G |
NC7ST08P5X | TinyLogic HST 2-Input AND Gate, 3000-REEL | onsemi | 935262754165 vs NC7ST08P5X |
74HCT1G08GW-G | AND Gate | Nexperia | 935262754165 vs 74HCT1G08GW-G |
935245670165 | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935262754165 vs 935245670165 |
74AHCT1G08GW,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | 935262754165 vs 74AHCT1G08GW,125 |
935262755125 | IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935262754165 vs 935262755125 |