Part Details for 935262758112 by NXP Semiconductors
Overview of 935262758112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262758112
935262758112 CAD Models
935262758112 Part Data Attributes
|
935262758112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262758112
NXP Semiconductors
IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935262758112
This table gives cross-reference parts and alternative options found for 935262758112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262758112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC14D,118 | 74AHC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 935262758112 vs 74AHC14D,118 |
74LV14D,118 | 74LV14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 935262758112 vs 74LV14D,118 |
HD74LV14RP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 935262758112 vs HD74LV14RP |
74LV14D,112 | 74LV14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 935262758112 vs 74LV14D,112 |
935262758118 | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 935262758112 vs 935262758118 |
HD74LV14AFP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 935262758112 vs HD74LV14AFP |
74LVX14M | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 935262758112 vs 74LVX14M |
935069490112 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate | NXP Semiconductors | 935262758112 vs 935069490112 |
HD74LV14ARP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 935262758112 vs HD74LV14ARP |
74LVX14SJ | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 935262758112 vs 74LVX14SJ |