Part Details for 935262759118 by NXP Semiconductors
Overview of 935262759118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262759118
935262759118 CAD Models
935262759118 Part Data Attributes
|
935262759118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262759118
NXP Semiconductors
IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262759118
This table gives cross-reference parts and alternative options found for 935262759118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262759118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC14MTC | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262759118 vs 74VHC14MTC |
74AHC14PW | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 935262759118 vs 74AHC14PW |
74VHC14TTR | Hex Schmitt Inverter | STMicroelectronics | 935262759118 vs 74VHC14TTR |
SN74AHC14PWRG4 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 935262759118 vs SN74AHC14PWRG4 |
SN74AHC14MPWREP | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | 935262759118 vs SN74AHC14MPWREP |
SN74AHC14PWR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 935262759118 vs SN74AHC14PWR |
74AHC14PW,112 | 74AHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 935262759118 vs 74AHC14PW,112 |
935262759112 | Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935262759118 vs 935262759112 |
MC74VHC14DTR2 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 935262759118 vs MC74VHC14DTR2 |
74VHC14MTCX | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262759118 vs 74VHC14MTCX |