Part Details for 935262777125 by Nexperia
Overview of 935262777125 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935262777125
935262777125 CAD Models
935262777125 Part Data Attributes
|
935262777125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262777125
Nexperia
NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935262777125
This table gives cross-reference parts and alternative options found for 935262777125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262777125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G00DCKTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 935262777125 vs SN74AHC1G00DCKTE4 |
TC7S00FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935262777125 vs TC7S00FU(T5L,F,T) |
935262777118 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262777125 vs 935262777118 |
74AHC1G00GW-G | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935262777125 vs 74AHC1G00GW-G |
74AHC1G00SE-7 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 935262777125 vs 74AHC1G00SE-7 |
SN74AHC1G00QDCKRQ1 | Automotive single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935262777125 vs SN74AHC1G00QDCKRQ1 |
SN74AHC1G00DCKTG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935262777125 vs SN74AHC1G00DCKTG4 |
935262777115 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262777125 vs 935262777115 |
SN74AHC1G00DCKRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | 935262777125 vs SN74AHC1G00DCKRG4 |
TC7SH00FU | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935262777125 vs TC7SH00FU |