There are no models available for this part yet.
Overview of 935262900112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 935262900112 by NXP Semiconductors
Part Data Attributes for 935262900112 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
12.5 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
6 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
fmax-Min
|
167 MHz
|
Alternate Parts for 935262900112
This table gives cross-reference parts and alternative options found for 935262900112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262900112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCK2057DGG/G,518 | PCK2057DGG | NXP Semiconductors | 935262900112 vs PCK2057DGG/G,518 |
CSPT857DPAGI | TSSOP-48, Tube | Integrated Device Technology Inc | 935262900112 vs CSPT857DPAGI |
PCKV857ADGG,518 | PCKV857ADGG | NXP Semiconductors | 935262900112 vs PCKV857ADGG,518 |
CDC857-3DGG | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48, Clock Driver | Texas Instruments | 935262900112 vs CDC857-3DGG |
935269132112 | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | NXP Semiconductors | 935262900112 vs 935269132112 |
IDTCSPT857DPAI8 | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | 935262900112 vs IDTCSPT857DPAI8 |
CDC857-2DGG | Phase-Lock Loop Clock Drivers 48-TSSOP | Texas Instruments | 935262900112 vs CDC857-2DGG |
PI6CV857BAIE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 935262900112 vs PI6CV857BAIE |
PI6CV857BA | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, TSSOP-48 | Pericom Semiconductor Corporation | 935262900112 vs PI6CV857BA |
PI6CV857BAE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, TSSOP-48 | Pericom Semiconductor Corporation | 935262900112 vs PI6CV857BAE |