Part Details for 935263038112 by NXP Semiconductors
Overview of 935263038112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263038112
935263038112 CAD Models
935263038112 Part Data Attributes
|
935263038112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935263038112
NXP Semiconductors
IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935263038112
This table gives cross-reference parts and alternative options found for 935263038112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263038112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT04D,112 | 74AHC04; 74AHCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | 935263038112 vs 74AHCT04D,112 |
SN74AHCT04D | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | 935263038112 vs SN74AHCT04D |
SN74AHCT04DG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | 935263038112 vs SN74AHCT04DG4 |
74AHCT04D,118 | 74AHC04; 74AHCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | 935263038112 vs 74AHCT04D,118 |
SN74AHCT04DR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | 935263038112 vs SN74AHCT04DR |
TC74VHCT04FN | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 935263038112 vs TC74VHCT04FN |
74AHCT04D-Q100J | 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us SOIC 14-Pin | Nexperia | 935263038112 vs 74AHCT04D-Q100J |
74AHCT04D,112 | 74AHC(T)04 - hex inverter SOIC 14-Pin | NXP Semiconductors | 935263038112 vs 74AHCT04D,112 |
SN74AHCT04DRG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | 935263038112 vs SN74AHCT04DRG4 |
MC74VHCT04ADR2 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935263038112 vs MC74VHCT04ADR2 |