Part Details for 935263568112 by NXP Semiconductors
Overview of 935263568112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263568112
935263568112 CAD Models
935263568112 Part Data Attributes
|
935263568112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935263568112
NXP Semiconductors
IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935263568112
This table gives cross-reference parts and alternative options found for 935263568112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263568112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT139D | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 935263568112 vs SN74AHCT139D |
MC74VHCT139ADTR2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 935263568112 vs MC74VHCT139ADTR2 |
SN74AHCT139DG4 | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 935263568112 vs SN74AHCT139DG4 |
74AHCT139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | 935263568112 vs 74AHCT139D,112 |
SN74AHCT139PWG4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 935263568112 vs SN74AHCT139PWG4 |
SN74AHCT139DR | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 935263568112 vs SN74AHCT139DR |
74VHCT139ATTR | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 935263568112 vs 74VHCT139ATTR |
74AHCT139D-T | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | 935263568112 vs 74AHCT139D-T |
74AHCT139D,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | 935263568112 vs 74AHCT139D,118 |
MC74VHCT139ADTA2 | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16, TSSOP-16 | Motorola Semiconductor Products | 935263568112 vs MC74VHCT139ADTA2 |