There are no models available for this part yet.
Overview of 935263931551 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for 935263931551 by NXP Semiconductors
Part Data Attributes for 935263931551 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
96
|
Manufacturer Package Code
|
SOT-536-1
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PBGA-B96
|
Length
|
13.5 mm
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
1
|
Number of Functions
|
32
|
Number of Ports
|
2
|
Number of Terminals
|
96
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.5 mm
|
Alternate Parts for 935263931551
This table gives cross-reference parts and alternative options found for 935263931551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263931551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCZ32244AZKER | 32-Bit Buffer/Driver with 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935263931551 vs SN74LVCZ32244AZKER |
935277682518 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 935263931551 vs 935277682518 |
74LVCH32244AEC-T518 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96 | NXP Semiconductors | 935263931551 vs 74LVCH32244AEC-T518 |
935277682118 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 935263931551 vs 935277682118 |
74LVCH32244AEC,518 | 74LVCH32244A - 32-bit buffer/line driver; 5 V input/output tolerant; 3-state BGA 96-Pin | NXP Semiconductors | 935263931551 vs 74LVCH32244AEC,518 |
SN74LVCH32244AGKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935263931551 vs SN74LVCH32244AGKER |
SN74LVCH32244AGKE | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | Texas Instruments | 935263931551 vs SN74LVCH32244AGKE |
SN74LVCH32244AZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935263931551 vs SN74LVCH32244AZKER |
935277682551 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 935263931551 vs 935277682551 |
74LVCH32244AEC | IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935263931551 vs 74LVCH32244AEC |