Part Details for 935263932557 by NXP Semiconductors
Overview of 935263932557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263932557
935263932557 CAD Models
935263932557 Part Data Attributes
|
935263932557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935263932557
NXP Semiconductors
IC LVC/LCX/Z SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96 | |
Pin Count | 96 | |
Manufacturer Package Code | SOT-536-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 32 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for 935263932557
This table gives cross-reference parts and alternative options found for 935263932557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263932557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263932518 | IC LVC/LCX/Z SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935263932557 vs 935263932518 |
935263932551 | IC LVC/LCX/Z SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935263932557 vs 935263932551 |