Part Details for 935264164112 by NXP Semiconductors
Overview of 935264164112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935264164112
935264164112 CAD Models
935264164112 Part Data Attributes
|
935264164112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935264164112
NXP Semiconductors
IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for 935264164112
This table gives cross-reference parts and alternative options found for 935264164112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264164112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT162373DGGR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 935264164112 vs SN74LVT162373DGGR |
74LVTH162373ZQLR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 935264164112 vs 74LVTH162373ZQLR |
74LVT162373DGG,512 | 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) TSSOP 48-Pin | NXP Semiconductors | 935264164112 vs 74LVT162373DGG,512 |
SN74LVT162373DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | 935264164112 vs SN74LVT162373DGG |
SN74LVTH162373ZQLR | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, LEAD FREE, VFBGA-56, Bus Driver/Transceiver | Texas Instruments | 935264164112 vs SN74LVTH162373ZQLR |
74LVT162373DGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 935264164112 vs 74LVT162373DGG |
74LVT162373DGG,118 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin | Nexperia | 935264164112 vs 74LVT162373DGG,118 |
935264164118 | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935264164112 vs 935264164118 |
VT162373DGG | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935264164112 vs VT162373DGG |
74LVT162373DGG,112 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin | Nexperia | 935264164112 vs 74LVT162373DGG,112 |