There are no models available for this part yet.
Overview of 935264164112 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for 935264164112 by Nexperia
Part Data Attributes for 935264164112 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
LVT
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
12.5 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
16
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
5.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for 935264164112
This table gives cross-reference parts and alternative options found for 935264164112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264164112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT162373DGGR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 935264164112 vs SN74LVT162373DGGR |
74LVTH162373ZQLR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 935264164112 vs 74LVTH162373ZQLR |
74LVT162373DGG,512 | 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) TSSOP 48-Pin | NXP Semiconductors | 935264164112 vs 74LVT162373DGG,512 |
SN74LVT162373DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | 935264164112 vs SN74LVT162373DGG |
SN74LVTH162373ZQLR | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, LEAD FREE, VFBGA-56, Bus Driver/Transceiver | Texas Instruments | 935264164112 vs SN74LVTH162373ZQLR |
74LVT162373DGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 935264164112 vs 74LVT162373DGG |
74LVT162373DGG,118 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin | Nexperia | 935264164112 vs 74LVT162373DGG,118 |
935264164118 | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935264164112 vs 935264164118 |
VT162373DGG | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935264164112 vs VT162373DGG |
74LVT162373DGG,112 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin | Nexperia | 935264164112 vs 74LVT162373DGG,112 |