Part Details for 935264449551 by NXP Semiconductors
Overview of 935264449551 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935264449551
935264449551 CAD Models
935264449551 Part Data Attributes
|
935264449551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935264449551
NXP Semiconductors
IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.5 X 5.5 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, FBGA-96, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Manufacturer Package Code | SOT-536-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 32 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for 935264449551
This table gives cross-reference parts and alternative options found for 935264449551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264449551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH32374AZKER | 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935264449551 vs SN74LVCH32374AZKER |
74LCX32374GX | Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 935264449551 vs 74LCX32374GX |
935264449518 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.5 X 5.5 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935264449551 vs 935264449518 |
74LVCH32374AEC-S | IC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935264449551 vs 74LVCH32374AEC-S |
74LVCH32374AEC/G,5 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | 935264449551 vs 74LVCH32374AEC/G,5 |
SN74LVCH32374AGKER | 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935264449551 vs SN74LVCH32374AGKER |
74LVCH32374AEC,551 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | 935264449551 vs 74LVCH32374AEC,551 |
SN74LVCH32374AGKE | LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | Texas Instruments | 935264449551 vs SN74LVCH32374AGKE |
74LVCH32374AEC,518 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | 935264449551 vs 74LVCH32374AEC,518 |
SN74LVC32374AGKER | 32-Bit Edge-Triggered D-Type Flip-Flop 96-LFBGA -40 to 85 | Texas Instruments | 935264449551 vs SN74LVC32374AGKER |